
RT0603DRD072K32L | |
|---|---|
DigiKey Part Number | 311-2360-2-ND - Tape & Reel (TR) 311-2360-1-ND - Cut Tape (CT) 311-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD072K32L |
Description | RES SMD 2.32KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD072K32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,13600 zł | 1,36 zł |
| 25 | 0,12600 zł | 3,15 zł |
| 50 | 0,11880 zł | 5,94 zł |
| 100 | 0,11230 zł | 11,23 zł |
| 250 | 0,10404 zł | 26,01 zł |
| 500 | 0,09838 zł | 49,19 zł |
| 1 000 | 0,09314 zł | 93,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07869 zł | 393,45 zł |
| 10 000 | 0,07509 zł | 750,90 zł |
| 15 000 | 0,07316 zł | 1 097,40 zł |
| 25 000 | 0,07091 zł | 1 772,75 zł |
| 35 000 | 0,06954 zł | 2 433,90 zł |
| 50 000 | 0,06817 zł | 3 408,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

