
RT0603DRD0722R1L | |
|---|---|
DigiKey Part Number | 311-2354-2-ND - Tape & Reel (TR) 311-2354-1-ND - Cut Tape (CT) 311-2354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0722R1L |
Description | RES SMD 22.1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0722R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 25 | 0,12360 zł | 3,09 zł |
| 50 | 0,11640 zł | 5,82 zł |
| 100 | 0,10990 zł | 10,99 zł |
| 250 | 0,10184 zł | 25,46 zł |
| 500 | 0,09630 zł | 48,15 zł |
| 1 000 | 0,09117 zł | 91,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07703 zł | 385,15 zł |
| 10 000 | 0,07350 zł | 735,00 zł |
| 15 000 | 0,07161 zł | 1 074,15 zł |
| 25 000 | 0,06941 zł | 1 735,25 zł |
| 35 000 | 0,06807 zł | 2 382,45 zł |
| 50 000 | 0,06673 zł | 3 336,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

