13.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0713K3L

DigiKey Part Number
311-13.3KDTR-ND - Tape & Reel (TR)
311-13.3KDCT-ND - Cut Tape (CT)
311-13.3KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0713K3L
Description
RES SMD 13.3KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0713K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 226
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,13300 zł1,33 zł
250,12360 zł3,09 zł
500,11640 zł5,82 zł
1000,10990 zł10,99 zł
2500,10184 zł25,46 zł
5000,09630 zł48,15 zł
1 0000,09117 zł91,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07703 zł385,15 zł
10 0000,07350 zł735,00 zł
15 0000,07161 zł1 074,15 zł
25 0000,06941 zł1 735,25 zł
35 0000,06807 zł2 382,45 zł
50 0000,06673 zł3 336,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł