
RT0603CRE07680RL | |
|---|---|
DigiKey Part Number | YAG4797TR-ND - Tape & Reel (TR) YAG4797CT-ND - Cut Tape (CT) YAG4797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE07680RL |
Description | RES SMD 680 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 zł | 0,40 zł |
| 10 | 0,33000 zł | 3,30 zł |
| 25 | 0,30800 zł | 7,70 zł |
| 50 | 0,29120 zł | 14,56 zł |
| 100 | 0,27510 zł | 27,51 zł |
| 250 | 0,25516 zł | 63,79 zł |
| 500 | 0,24152 zł | 120,76 zł |
| 1 000 | 0,22905 zł | 229,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19481 zł | 974,05 zł |
| 10 000 | 0,18649 zł | 1 864,90 zł |
| 15 000 | 0,18207 zł | 2 731,05 zł |
| 25 000 | 0,17693 zł | 4 423,25 zł |
| 35 000 | 0,17381 zł | 6 083,35 zł |
| 50 000 | 0,17071 zł | 8 535,50 zł |
| Unit Price without VAT: | 0,40000 zł |
|---|---|
| Unit Price with VAT: | 0,49200 zł |

