RT0603CRD076K65L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7 021
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 7,78830 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 359
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,17727 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,76596 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23704 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,65959 zł
Datasheet
6.65 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD076K65L

DigiKey Part Number
RT0603CRD076K65L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD076K65L
Description
RES SMD 6.65K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD076K65L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD076K65LYAGEO7 021YAG1722CT-ND0,36000 złUpgrade
MCT0603HE6651BP100Vishay0MCT0603HE6651BP100-ND7,78830 złDirect
ERA-3AEB6651VPanasonic Industry2 359P6.65KDBCT-ND0,36000 złUpgrade
MCT06030D6651BP500Vishay0231221676652-ND0,17727 złUpgrade
RG1608N-6651-B-T5Susumu0RG1608N-6651-B-T5-ND0,76596 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22005 zł1 100,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,22005 zł
Unit Price with VAT:0,27066 zł