RT0603CRD07604RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11 048
Unit Price: 0,08000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 45 222
Unit Price: 0,08000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04196 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 zł
Datasheet

Upgrade


Susumu
In Stock: 24 355
Unit Price: 0,10000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20817 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69393 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89054 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84427 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2 444
Unit Price: 0,25000 zł
Datasheet
604 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07604RL

DigiKey Part Number
RT0603CRD07604RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07604RL
Description
RES SMD 604 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07604RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07604RLYAGEO11 048YAG1701CT-ND0,08000 złUpgrade
ERA-3AEB6040VPanasonic Industry45 222P604DBCT-ND0,08000 złUpgrade
MCT06030D6040BP500Vishay0231221676041-ND0,04196 złUpgrade
RG1608N-6040-B-T5Susumu0RG1608N-6040-B-T5-ND0,18129 złUpgrade
RG1608N-6040-P-T1Susumu0RG1608N-6040-P-T1-ND0,33540 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27511 zł1 375,55 zł
Manufacturers Standard Package
Unit Price without VAT:0,27511 zł
Unit Price with VAT:0,33839 zł