Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD075K23L | |
|---|---|
DigiKey Part Number | RT0603CRD075K23L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD075K23L |
Description | RES SMD 5.23K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD075K23L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD075K23L | YAGEO | 2 643 | YAG4580CT-ND | 0,36000 zł | Upgrade |
| ERA-3AEB5231V | Panasonic Industry | 89 | P5.23KDBCT-ND | 0,36000 zł | Upgrade |
| MCT06030D5231BP500 | Vishay | 0 | 231221675232-ND | 0,17727 zł | Upgrade |
| RG1608N-5231-B-T5 | Susumu | 0 | RG1608N-5231-B-T5-ND | 0,76596 zł | Upgrade |
| RG1608N-5231-W-T1 | Susumu | 0 | RG1608N-5231-W-T1-ND | 0,97727 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22005 zł | 1 100,25 zł |
| Unit Price without VAT: | 0,22005 zł |
|---|---|
| Unit Price with VAT: | 0,27066 zł |





