RT0603CRD072K37L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15 847
Unit Price: 0,36000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 21 176
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,17727 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,76596 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,41704 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Upgrade


Susumu
In Stock: 5 271
Unit Price: 0,39000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,87953 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,65959 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,93182 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,76251 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,56703 zł
Datasheet
2.37 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD072K37L

DigiKey Part Number
RT0603CRD072K37L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD072K37L
Description
RES SMD 2.37K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD072K37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22005 zł1 100,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,22005 zł
Unit Price with VAT:0,27066 zł