7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE077K15L

DigiKey Part Number
13-RT0603BRE077K15LTR-ND - Tape & Reel (TR)
13-RT0603BRE077K15LCT-ND - Cut Tape (CT)
13-RT0603BRE077K15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE077K15L
Description
RES SMD 7.15KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE077K15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,30500 zł3,05 zł
250,28280 zł7,07 zł
500,26780 zł13,39 zł
1000,25280 zł25,28 zł
2500,23456 zł58,64 zł
5000,22206 zł111,03 zł
1 0000,21053 zł210,53 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17897 zł894,85 zł
10 0000,17129 zł1 712,90 zł
15 0000,16720 zł2 508,00 zł
25 0000,16245 zł4 061,25 zł
35 0000,15957 zł5 584,95 zł
50 0000,15670 zł7 835,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł