
RT0603BRE07407RL | |
|---|---|
DigiKey Part Number | YAG4728TR-ND - Tape & Reel (TR) YAG4728CT-ND - Cut Tape (CT) YAG4728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07407RL |
Description | RES SMD 407 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 407 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07407RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,30500 zł | 3,05 zł |
| 25 | 0,28280 zł | 7,07 zł |
| 50 | 0,26780 zł | 13,39 zł |
| 100 | 0,25280 zł | 25,28 zł |
| 250 | 0,23456 zł | 58,64 zł |
| 500 | 0,22206 zł | 111,03 zł |
| 1 000 | 0,21053 zł | 210,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17897 zł | 894,85 zł |
| 10 000 | 0,17129 zł | 1 712,90 zł |
| 15 000 | 0,16720 zł | 2 508,00 zł |
| 25 000 | 0,16245 zł | 4 061,25 zł |
| 35 000 | 0,15957 zł | 5 584,95 zł |
| 50 000 | 0,15670 zł | 7 835,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

