13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0713KL

DigiKey Part Number
YAG4625TR-ND - Tape & Reel (TR)
YAG4625CT-ND - Cut Tape (CT)
YAG4625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0713KL
Description
RES SMD 13K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0713KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0713KLYAGEO7 898YAG1525CT-ND0,36000 złUpgrade
ERA-3AEB133VPanasonic Industry21 760P13KDBCT-ND0,36000 złUpgrade
ERA-3APB133VPanasonic Industry1 232P13KAYCT-ND0,97000 złUpgrade
ERA-3ARB133VPanasonic Industry2 955P13KBDCT-ND1,44000 złUpgrade
ERA-3ARW133VPanasonic Industry8 589P13KBECT-ND1,80000 złUpgrade
In-Stock: 2 418
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,30500 zł3,05 zł
250,28280 zł7,07 zł
500,26780 zł13,39 zł
1000,25280 zł25,28 zł
2500,23456 zł58,64 zł
5000,22206 zł111,03 zł
1 0000,21053 zł210,53 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17897 zł894,85 zł
10 0000,17129 zł1 712,90 zł
15 0000,16720 zł2 508,00 zł
25 0000,16245 zł4 061,25 zł
35 0000,15957 zł5 584,95 zł
50 0000,15670 zł7 835,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł