
RT0603BRD07453KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07453KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07453KLCT-ND - Cut Tape (CT) 13-RT0603BRD07453KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07453KL |
Description | RES SMD 453K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07453KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,22600 zł | 2,26 zł |
| 25 | 0,20960 zł | 5,24 zł |
| 50 | 0,19740 zł | 9,87 zł |
| 100 | 0,18640 zł | 18,64 zł |
| 250 | 0,17308 zł | 43,27 zł |
| 500 | 0,16366 zł | 81,83 zł |
| 1 000 | 0,15509 zł | 155,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13153 zł | 657,65 zł |
| 10 000 | 0,12574 zł | 1 257,40 zł |
| 15 000 | 0,12265 zł | 1 839,75 zł |
| 25 000 | 0,11906 zł | 2 976,50 zł |
| 35 000 | 0,11688 zł | 4 090,80 zł |
| 50 000 | 0,11471 zł | 5 735,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

