
RT0603BRD07412KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07412KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07412KLCT-ND - Cut Tape (CT) 13-RT0603BRD07412KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07412KL |
Description | RES 412K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,22600 zł | 2,26 zł |
| 25 | 0,20960 zł | 5,24 zł |
| 50 | 0,19740 zł | 9,87 zł |
| 100 | 0,18640 zł | 18,64 zł |
| 250 | 0,17308 zł | 43,27 zł |
| 500 | 0,16366 zł | 81,83 zł |
| 1 000 | 0,15509 zł | 155,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13153 zł | 657,65 zł |
| 10 000 | 0,12574 zł | 1 257,40 zł |
| 15 000 | 0,12265 zł | 1 839,75 zł |
| 25 000 | 0,11906 zł | 2 976,50 zł |
| 35 000 | 0,11688 zł | 4 090,80 zł |
| 50 000 | 0,11471 zł | 5 735,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

