Direct

RT0603BRD0716RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD0716RLTR-ND - Tape & Reel (TR) 13-RT0603BRD0716RLCT-ND - Cut Tape (CT) 13-RT0603BRD0716RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0716RL |
Description | RES SMD 16 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0716RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060316R0BEEA | Vishay Dale | 0 | TNPW060316R0BEEA-ND | 0,62320 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 25 | 0,22560 zł | 5,64 zł |
| 50 | 0,21260 zł | 10,63 zł |
| 100 | 0,20070 zł | 20,07 zł |
| 250 | 0,18644 zł | 46,61 zł |
| 500 | 0,17630 zł | 88,15 zł |
| 1 000 | 0,16712 zł | 167,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14180 zł | 709,00 zł |
| 10 000 | 0,13559 zł | 1 355,90 zł |
| 15 000 | 0,13229 zł | 1 984,35 zł |
| 25 000 | 0,12845 zł | 3 211,25 zł |
| 35 000 | 0,12611 zł | 4 413,85 zł |
| 50 000 | 0,12378 zł | 6 189,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


