180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRB07180RL

DigiKey Part Number
13-RT0603BRB07180RLTR-ND - Tape & Reel (TR)
13-RT0603BRB07180RLCT-ND - Cut Tape (CT)
13-RT0603BRB07180RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRB07180RL
Description
RES SMD 180 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRB07180RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 149
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,92600 zł9,26 zł
250,85760 zł21,44 zł
500,81000 zł40,50 zł
1000,76590 zł76,59 zł
2500,71240 zł178,10 zł
5000,67594 zł337,97 zł
1 0000,64290 zł642,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55144 zł2 757,20 zł
10 0000,53003 zł5 300,30 zł
15 0000,51871 zł7 780,65 zł
25 0000,50563 zł12 640,75 zł
35 0000,49770 zł17 419,50 zł
50 0000,48984 zł24 492,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,11000 zł
Unit Price with VAT:1,36530 zł