
RT0402FRE0713KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0713KLTR-ND - Tape & Reel (TR) 13-RT0402FRE0713KLCT-ND - Cut Tape (CT) 13-RT0402FRE0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0713KL |
Description | RES SMD 13K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,05100 zł | 0,51 zł |
| 25 | 0,04840 zł | 1,21 zł |
| 50 | 0,04620 zł | 2,31 zł |
| 100 | 0,04370 zł | 4,37 zł |
| 250 | 0,04064 zł | 10,16 zł |
| 500 | 0,03830 zł | 19,15 zł |
| 1 000 | 0,03621 zł | 36,21 zł |
| 5 000 | 0,03196 zł | 159,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02895 zł | 289,50 zł |
| 20 000 | 0,02761 zł | 552,20 zł |
| 30 000 | 0,02690 zł | 807,00 zł |
| 50 000 | 0,02606 zł | 1 303,00 zł |
| 70 000 | 0,02556 zł | 1 789,20 zł |
| 100 000 | 0,02505 zł | 2 505,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

