33.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0733K2L

DigiKey Part Number
311-2274-2-ND - Tape & Reel (TR)
311-2274-1-ND - Cut Tape (CT)
311-2274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0733K2L
Description
RES SMD 33.2KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0733K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0733K2LYAGEO6 435YAG4244CT-ND0,36000 złUpgrade
RT0402DRD0733K2LYAGEO15 711311-2172-1-ND0,36000 złUpgrade
CPF0402B33K2E1TE Connectivity Passive Product4 508A102800CT-ND0,93000 złUpgrade
RG1005P-3322-B-T5Susumu3 495408-RG1005P-3322-B-T5CT-ND0,57000 złUpgrade
RNCF0402BTE33K2Stackpole Electronics Inc19 255738-RNCF0402BTE33K2CT-ND0,36000 złUpgrade
In-Stock: 6 453
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,13300 zł1,33 zł
250,12360 zł3,09 zł
500,11640 zł5,82 zł
1000,10990 zł10,99 zł
2500,10184 zł25,46 zł
5000,09630 zł48,15 zł
1 0000,09117 zł91,17 zł
5 0000,08088 zł404,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07350 zł735,00 zł
20 0000,07035 zł1 407,00 zł
30 0000,06867 zł2 060,10 zł
50 0000,06673 zł3 336,50 zł
70 0000,06555 zł4 588,50 zł
100 0000,06437 zł6 437,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł