RT0402DRD0795R3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,16789 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13704 zł
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,05461 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 140
Unit Price: 1,08000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,39000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,26733 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,62783 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,53571 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,30780 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet
95.3 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0795R3L

DigiKey Part Number
RT0402DRD0795R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD0795R3L
Description
RES SMD 95.3 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0795R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0795R3LYAGEO0RT0402BRD0795R3L-ND0,16789 złUpgrade
RT0402CRD0795R3LYAGEO0RT0402CRD0795R3L-ND0,13704 złUpgrade
RG1005P-95R3-D-T10Susumu0RG1005P-95R3-D-T10-ND0,05461 złDirect
CPF0402B95R3E1TE Connectivity Passive Product140A103021CT-ND1,08000 złUpgrade
ERA-2AEB95R3XPanasonic Industry0P95.3DCCT-ND0,39000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10386 zł1 038,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,10386 zł
Unit Price with VAT:0,12775 zł