82 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0782RL

DigiKey Part Number
311-2206-2-ND - Tape & Reel (TR)
311-2206-1-ND - Cut Tape (CT)
311-2206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0782RL
Description
RES SMD 82 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0782RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 617
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,20500 zł2,05 zł
250,18960 zł4,74 zł
500,17960 zł8,98 zł
1000,16950 zł16,95 zł
2500,15712 zł39,28 zł
5000,14866 zł74,33 zł
1 0000,14083 zł140,83 zł
5 0000,12533 zł626,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11407 zł1 140,70 zł
20 0000,10936 zł2 187,20 zł
30 0000,10686 zł3 205,80 zł
50 0000,10397 zł5 198,50 zł
70 0000,10222 zł7 155,40 zł
100 0000,10047 zł10 047,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł