
RT0402DRD0771R5L | |
|---|---|
DigiKey Part Number | 311-2202-2-ND - Tape & Reel (TR) 311-2202-1-ND - Cut Tape (CT) 311-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0771R5L |
Description | RES SMD 71.5 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0771R5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B71R5E1 | TE Connectivity Passive Product | 3 514 | A102968CT-ND | 1,08000 zł | Upgrade |
| ERA-2AEB71R5X | Panasonic Industry | 14 456 | P71.5DCCT-ND | 0,39000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 25 | 0,18960 zł | 4,74 zł |
| 50 | 0,17960 zł | 8,98 zł |
| 100 | 0,16950 zł | 16,95 zł |
| 250 | 0,15712 zł | 39,28 zł |
| 500 | 0,14866 zł | 74,33 zł |
| 1 000 | 0,14083 zł | 140,83 zł |
| 5 000 | 0,12533 zł | 626,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11407 zł | 1 140,70 zł |
| 20 000 | 0,10936 zł | 2 187,20 zł |
| 30 000 | 0,10686 zł | 3 205,80 zł |
| 50 000 | 0,10397 zł | 5 198,50 zł |
| 70 000 | 0,10222 zł | 7 155,40 zł |
| 100 000 | 0,10047 zł | 10 047,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

