Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD0743KL | |
|---|---|
DigiKey Part Number | RT0402DRD0743KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0743KL |
Description | RES SMD 43K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0743KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0743KL | YAGEO | 17 181 | 13-RT0402BRD0743KLCT-ND | 0,36000 zł | Upgrade |
| RT0402CRD0743KL | YAGEO | 0 | RT0402CRD0743KL-ND | 0,13704 zł | Upgrade |
| ERA-2AED433X | Panasonic Industry | 8 225 | P43KDECT-ND | 0,36000 zł | Direct |
| RG1005P-433-D-T10 | Susumu | 0 | RG10P43.0KDTR-ND | 0,05173 zł | Direct |
| RR0510P-433-D | Susumu | 19 162 | RR05P43.0KDCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12206 zł | 1 220,60 zł |
| Unit Price without VAT: | 0,12206 zł |
|---|---|
| Unit Price with VAT: | 0,15013 zł |







