1.78 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD071K78L

DigiKey Part Number
311-2153-2-ND - Tape & Reel (TR)
311-2153-1-ND - Cut Tape (CT)
311-2153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD071K78L
Description
RES SMD 1.78KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD071K78L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD071K78LYAGEO16 560YAG4200CT-ND0,36000 złUpgrade
CPF0402B1K78E1TE Connectivity Passive Product1 251A102696CT-ND0,93000 złUpgrade
ERA-2AEB1781XPanasonic Industry9 291P1.78KDCCT-ND0,39000 złUpgrade
RG1005P-1781-B-T5Susumu22 797RG10P1.78KBCT-ND0,57000 złUpgrade
In-Stock: 8 900
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,20500 zł2,05 zł
250,18960 zł4,74 zł
500,17960 zł8,98 zł
1000,16950 zł16,95 zł
2500,15712 zł39,28 zł
5000,14866 zł74,33 zł
1 0000,14083 zł140,83 zł
5 0000,12533 zł626,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11407 zł1 140,70 zł
20 0000,10936 zł2 187,20 zł
30 0000,10686 zł3 205,80 zł
50 0000,10397 zł5 198,50 zł
70 0000,10222 zł7 155,40 zł
100 0000,10047 zł10 047,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł