
RT0402DRD0712K1L | |
|---|---|
DigiKey Part Number | 311-2138-2-ND - Tape & Reel (TR) 311-2138-1-ND - Cut Tape (CT) 311-2138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0712K1L |
Description | RES SMD 12.1KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0712K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 25 | 0,18960 zł | 4,74 zł |
| 50 | 0,17960 zł | 8,98 zł |
| 100 | 0,16950 zł | 16,95 zł |
| 250 | 0,15712 zł | 39,28 zł |
| 500 | 0,14866 zł | 74,33 zł |
| 1 000 | 0,14083 zł | 140,83 zł |
| 5 000 | 0,12533 zł | 626,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11407 zł | 1 140,70 zł |
| 20 000 | 0,10936 zł | 2 187,20 zł |
| 30 000 | 0,10686 zł | 3 205,80 zł |
| 50 000 | 0,10397 zł | 5 198,50 zł |
| 70 000 | 0,10222 zł | 7 155,40 zł |
| 100 000 | 0,10047 zł | 10 047,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

