RT0402CRE073K57L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 24 598
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,16778 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13704 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 595
Unit Price: 0,93000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 25 261
Unit Price: 0,39000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,66132 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,07500 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,53571 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,30780 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet
3.57 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE073K57L

DigiKey Part Number
RT0402CRE073K57L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRE073K57L
Description
RES SMD 3.57K OHM 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE073K57L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD073K57LYAGEO24 598YAG1424CT-ND0,36000 złUpgrade
RT0402BRE073K57LYAGEO0RT0402BRE073K57L-ND0,16778 złUpgrade
RT0402CRD073K57LYAGEO0RT0402CRD073K57L-ND0,13704 złUpgrade
CPF0402B3K57E1TE Connectivity Passive Product595A102839CT-ND0,93000 złUpgrade
ERA-2AEB3571XPanasonic Industry25 261P3.57KDCCT-ND0,39000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13279 zł1 327,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,13279 zł
Unit Price with VAT:0,16333 zł