Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD071K24L | |
|---|---|
DigiKey Part Number | RT0402CRD071K24L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD071K24L |
Description | RES SMD 1.24K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD071K24L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD071K24L | YAGEO | 14 499 | YAG1374CT-ND | 0,36000 zł | Upgrade |
| RN73C1E1K24BTDF | TE Connectivity Passive Product | 0 | RN73C1E1K24BTDF-ND | 1,42199 zł | Direct |
| CPF0402B1K24E1 | TE Connectivity Passive Product | 3 312 | A102680CT-ND | 1,04000 zł | Upgrade |
| ERA-2AEB1241X | Panasonic Industry | 7 464 | P1.24KDCCT-ND | 0,39000 zł | Upgrade |
| MCS04020D1241BE100 | Vishay | 0 | MCS04020D1241BE100-ND | 0,66132 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13704 zł | 1 370,40 zł |
| Unit Price without VAT: | 0,13704 zł |
|---|---|
| Unit Price with VAT: | 0,16856 zł |







