Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD0712KL | |
|---|---|
DigiKey Part Number | RT0402CRD0712KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0712KL |
Description | RES SMD 12K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0712KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0712KL | YAGEO | 37 610 | YAG1354CT-ND | 0,36000 zł | Upgrade |
| CPF0402B12KE1 | TE Connectivity Passive Product | 5 960 | A102603CT-ND | 0,93000 zł | Upgrade |
| ERA-2AEB123X | Panasonic Industry | 135 794 | P12KDCCT-ND | 0,39000 zł | Upgrade |
| MCS04020D1202BE000 | Vishay | 133 168 | 749-MCS04020D1202BE000CT-ND | 0,39000 zł | Upgrade |
| RG1005N-123-B-T5 | Susumu | 0 | RG1005N-123-B-T5-ND | 1,07500 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17301 zł | 1 730,10 zł |
| Unit Price without VAT: | 0,17301 zł |
|---|---|
| Unit Price with VAT: | 0,21280 zł |






