Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402BRE076K8L | |
|---|---|
DigiKey Part Number | RT0402BRE076K8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRE076K8L |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE076K8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD076K8L | YAGEO | 0 | YAG1473CT-ND | 0,36000 zł | Upgrade |
| CPF0402B6K8E1 | TE Connectivity Passive Product | 15 | A102963CT-ND | 0,93000 zł | Upgrade |
| ERA-2AEB682X | Panasonic Industry | 17 138 | P6.8KDCCT-ND | 0,39000 zł | Upgrade |
| MCS04020D6801BE100 | Vishay | 0 | MCS04020D6801BE100-ND | 0,84567 zł | Upgrade |
| RG1005N-682-B-T5 | Susumu | 0 | RG1005N-682-B-T5-ND | 1,07500 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16778 zł | 1 677,80 zł |
| Unit Price without VAT: | 0,16778 zł |
|---|---|
| Unit Price with VAT: | 0,20637 zł |






