
RT0402BRD0711K8L | |
|---|---|
DigiKey Part Number | YAG4166TR-ND - Tape & Reel (TR) YAG4166CT-ND - Cut Tape (CT) YAG4166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0711K8L |
Description | RES SMD 11.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0711K8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,28000 zł | 2,80 zł |
| 25 | 0,26000 zł | 6,50 zł |
| 50 | 0,24560 zł | 12,28 zł |
| 100 | 0,23200 zł | 23,20 zł |
| 250 | 0,21516 zł | 53,79 zł |
| 500 | 0,20368 zł | 101,84 zł |
| 1 000 | 0,19308 zł | 193,08 zł |
| 5 000 | 0,17220 zł | 861,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15691 zł | 1 569,10 zł |
| 20 000 | 0,15061 zł | 3 012,20 zł |
| 30 000 | 0,14729 zł | 4 418,70 zł |
| 50 000 | 0,14343 zł | 7 171,50 zł |
| 70 000 | 0,14109 zł | 9 876,30 zł |
| 100 000 | 0,13877 zł | 13 877,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

