
RSF5SSJR-73-33K | |
|---|---|
DigiKey Part Number | 13-RSF5SSJR-73-33KTR-ND - Tape & Reel (TR) 13-RSF5SSJR-73-33KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF5SSJR-73-33K |
Description | RES 33K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,34700 zł | 13,47 zł |
| 25 | 1,14600 zł | 28,65 zł |
| 50 | 1,01840 zł | 50,92 zł |
| 100 | 0,91030 zł | 91,03 zł |
| 250 | 0,79168 zł | 197,92 zł |
| 500 | 0,71738 zł | 358,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64139 zł | 641,39 zł |
| 2 000 | 0,58875 zł | 1 177,50 zł |
| 3 000 | 0,56171 zł | 1 685,13 zł |
| 5 000 | 0,53112 zł | 2 655,60 zł |
| 7 000 | 0,51288 zł | 3 590,16 zł |
| 10 000 | 0,49507 zł | 4 950,70 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

