Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RSF200JB-73-100K | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-100K-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-100K |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,60700 zł | 6,07 zł |
| 25 | 0,51120 zł | 12,78 zł |
| 50 | 0,45100 zł | 22,55 zł |
| 100 | 0,40070 zł | 40,07 zł |
| 250 | 0,34516 zł | 86,29 zł |
| 500 | 0,31024 zł | 155,12 zł |
| 1 000 | 0,28066 zł | 280,66 zł |
| 5 000 | 0,22789 zł | 1 139,45 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |






