62 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF100JB-73-62R

DigiKey Part Number
62W-1-ND
Manufacturer
Manufacturer Product Number
RSF100JB-73-62R
Description
RES 62 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF100JB-73-62R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 205
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,42700 zł4,27 zł
250,35920 zł8,98 zł
500,31680 zł15,84 zł
1000,28040 zł28,04 zł
2500,24044 zł60,11 zł
5000,21544 zł107,72 zł
2 0000,17615 zł352,30 zł
6 0000,15290 zł917,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł