
RSF100JB-73-51R | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-51R-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-51R |
Description | RES 51 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-51R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,42700 zł | 4,27 zł |
| 25 | 0,35920 zł | 8,98 zł |
| 50 | 0,31680 zł | 15,84 zł |
| 100 | 0,28040 zł | 28,04 zł |
| 250 | 0,24044 zł | 60,11 zł |
| 500 | 0,21544 zł | 107,72 zł |
| 2 000 | 0,17615 zł | 352,30 zł |
| 6 000 | 0,15290 zł | 917,40 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |


