
RSF100JB-73-360K | |
|---|---|
DigiKey Part Number | 360KW-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-360K |
Description | RES 360K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-360K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1JT360K | Stackpole Electronics Inc | 3 336 | 738-RSF1JT360KCT-ND | 0,57000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,42700 zł | 4,27 zł |
| 25 | 0,35920 zł | 8,98 zł |
| 50 | 0,31680 zł | 15,84 zł |
| 100 | 0,28040 zł | 28,04 zł |
| 250 | 0,24044 zł | 60,11 zł |
| 500 | 0,21544 zł | 107,72 zł |
| 2 000 | 0,17615 zł | 352,30 zł |
| 6 000 | 0,15290 zł | 917,40 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |


