
PA2512FKF7W0U5E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0U5ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0U5ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0U5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0U5E |
Description | RES 500 UOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,53300 zł | 15,33 zł |
| 25 | 1,30560 zł | 32,64 zł |
| 50 | 1,16280 zł | 58,14 zł |
| 100 | 1,04060 zł | 104,06 zł |
| 250 | 0,90660 zł | 226,65 zł |
| 500 | 0,82280 zł | 411,40 zł |
| 1 000 | 0,75155 zł | 751,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63954 zł | 2 558,16 zł |
| 8 000 | 0,59583 zł | 4 766,64 zł |
| 12 000 | 0,57338 zł | 6 880,56 zł |
| 20 000 | 0,54799 zł | 10 959,80 zł |
| 28 000 | 0,53286 zł | 14 920,08 zł |
| 40 000 | 0,52936 zł | 21 174,40 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

