
RP0603FRE073K6L | |
|---|---|
DigiKey Part Number | 13-RP0603FRE073K6LTR-ND - Tape & Reel (TR) 13-RP0603FRE073K6LCT-ND - Cut Tape (CT) 13-RP0603FRE073K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE073K6L |
Description | RES 3.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 25 | 0,18920 zł | 4,73 zł |
| 50 | 0,17900 zł | 8,95 zł |
| 100 | 0,16910 zł | 16,91 zł |
| 250 | 0,15688 zł | 39,22 zł |
| 500 | 0,14836 zł | 74,18 zł |
| 1 000 | 0,14057 zł | 140,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11911 zł | 595,55 zł |
| 10 000 | 0,11381 zł | 1 138,10 zł |
| 15 000 | 0,11099 zł | 1 664,85 zł |
| 25 000 | 0,10771 zł | 2 692,75 zł |
| 35 000 | 0,10571 zł | 3 699,85 zł |
| 50 000 | 0,10372 zł | 5 186,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

