
RP0603DRE0747KL | |
|---|---|
DigiKey Part Number | 13-RP0603DRE0747KLTR-ND - Tape & Reel (TR) 13-RP0603DRE0747KLCT-ND - Cut Tape (CT) 13-RP0603DRE0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603DRE0747KL |
Description | RES 47K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,23300 zł | 2,33 zł |
| 25 | 0,21560 zł | 5,39 zł |
| 50 | 0,20320 zł | 10,16 zł |
| 100 | 0,19210 zł | 19,21 zł |
| 250 | 0,17824 zł | 44,56 zł |
| 500 | 0,16870 zł | 84,35 zł |
| 1 000 | 0,15983 zł | 159,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13559 zł | 677,95 zł |
| 10 000 | 0,12963 zł | 1 296,30 zł |
| 15 000 | 0,12646 zł | 1 896,90 zł |
| 25 000 | 0,12277 zł | 3 069,25 zł |
| 35 000 | 0,12052 zł | 4 218,20 zł |
| 50 000 | 0,11829 zł | 5 914,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

