200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRE07200KL

DigiKey Part Number
13-RP0603BRE07200KLTR-ND - Tape & Reel (TR)
13-RP0603BRE07200KLCT-ND - Cut Tape (CT)
13-RP0603BRE07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRE07200KL
Description
RES 200K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP0603BRD07200KLYAGEO1 30813-RP0603BRD07200KLCT-ND0,47000 złParametric Equivalent
In-Stock: 4 315
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,39500 zł3,95 zł
250,36640 zł9,16 zł
500,34620 zł17,31 zł
1000,32680 zł32,68 zł
2500,30336 zł75,84 zł
5000,28720 zł143,60 zł
1 0000,27247 zł272,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23209 zł1 160,45 zł
10 0000,22234 zł2 223,40 zł
15 0000,21716 zł3 257,40 zł
25 0000,21115 zł5 278,75 zł
35 0000,20750 zł7 262,50 zł
50 0000,20388 zł10 194,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł