
RP0603BRE07200KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRE07200KLTR-ND - Tape & Reel (TR) 13-RP0603BRE07200KLCT-ND - Cut Tape (CT) 13-RP0603BRE07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRE07200KL |
Description | RES 200K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP0603BRD07200KL | YAGEO | 1 308 | 13-RP0603BRD07200KLCT-ND | 0,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,39500 zł | 3,95 zł |
| 25 | 0,36640 zł | 9,16 zł |
| 50 | 0,34620 zł | 17,31 zł |
| 100 | 0,32680 zł | 32,68 zł |
| 250 | 0,30336 zł | 75,84 zł |
| 500 | 0,28720 zł | 143,60 zł |
| 1 000 | 0,27247 zł | 272,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23209 zł | 1 160,45 zł |
| 10 000 | 0,22234 zł | 2 223,40 zł |
| 15 000 | 0,21716 zł | 3 257,40 zł |
| 25 000 | 0,21115 zł | 5 278,75 zł |
| 35 000 | 0,20750 zł | 7 262,50 zł |
| 50 000 | 0,20388 zł | 10 194,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

