
RP0603BRD075K1L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD075K1LTR-ND - Tape & Reel (TR) 13-RP0603BRD075K1LCT-ND - Cut Tape (CT) 13-RP0603BRD075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD075K1L |
Description | RES 5.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,40600 zł | 4,06 zł |
| 25 | 0,37640 zł | 9,41 zł |
| 50 | 0,35620 zł | 17,81 zł |
| 100 | 0,33610 zł | 33,61 zł |
| 250 | 0,31212 zł | 78,03 zł |
| 500 | 0,29560 zł | 147,80 zł |
| 1 000 | 0,28048 zł | 280,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23893 zł | 1 194,65 zł |
| 10 000 | 0,22892 zł | 2 289,20 zł |
| 15 000 | 0,22360 zł | 3 354,00 zł |
| 25 000 | 0,21744 zł | 5 436,00 zł |
| 35 000 | 0,21369 zł | 7 479,15 zł |
| 50 000 | 0,20997 zł | 10 498,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

