
RP0603FRE073K6L | |
|---|---|
DigiKey Part Number | 13-RP0603FRE073K6LTR-ND - Tape & Reel (TR) 13-RP0603FRE073K6LCT-ND - Cut Tape (CT) 13-RP0603FRE073K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE073K6L |
Description | RES 3.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603FRE073K6L | YAGEO | 8 745 | 13-AT0603FRE073K6LCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20100 zł | 2,01 zł |
| 25 | 0,18520 zł | 4,63 zł |
| 50 | 0,17520 zł | 8,76 zł |
| 100 | 0,16550 zł | 16,55 zł |
| 250 | 0,15356 zł | 38,39 zł |
| 500 | 0,14522 zł | 72,61 zł |
| 1 000 | 0,13760 zł | 137,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11659 zł | 582,95 zł |
| 10 000 | 0,11141 zł | 1 114,10 zł |
| 15 000 | 0,10864 zł | 1 629,60 zł |
| 25 000 | 0,10543 zł | 2 635,75 zł |
| 35 000 | 0,10347 zł | 3 621,45 zł |
| 50 000 | 0,10152 zł | 5 076,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

