26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRE0726K1L

DigiKey Part Number
13-RP0402BRE0726K1LTR-ND - Tape & Reel (TR)
13-RP0402BRE0726K1LCT-ND - Cut Tape (CT)
13-RP0402BRE0726K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRE0726K1L
Description
RES 26.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 103
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,40900 zł4,09 zł
250,38080 zł9,52 zł
500,35900 zł17,95 zł
1000,33900 zł33,90 zł
2500,31484 zł78,71 zł
5000,29810 zł149,05 zł
1 0000,28292 zł282,92 zł
5 0000,25309 zł1 265,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23094 zł2 309,40 zł
20 0000,22201 zł4 440,20 zł
30 0000,21730 zł6 519,00 zł
50 0000,21185 zł10 592,50 zł
70 0000,20854 zł14 597,80 zł
100 0000,20527 zł20 527,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł