20 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512JK-070R02L

DigiKey Part Number
13-RL2512JK-070R02LTR-ND - Tape & Reel (TR)
13-RL2512JK-070R02LCT-ND - Cut Tape (CT)
13-RL2512JK-070R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512JK-070R02L
Description
RES 0.02 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512JK-070R02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±1200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL2512FK-070R02LYAGEO3 207311-0.02TCT-ND2,12000 złParametric Equivalent
CSRN2512FK20L0Stackpole Electronics Inc9 872CSRN2512FK20L0CT-ND2,33000 złUpgrade
RLP73V3AR020JTETE Connectivity Passive Product387A109874CT-ND3,20000 złUpgrade
In-Stock: 3 214
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 zł1,90 zł
101,10600 zł11,06 zł
250,92480 zł23,12 zł
500,82020 zł41,01 zł
1000,73760 zł73,76 zł
2500,65380 zł163,45 zł
5000,60548 zł302,74 zł
1 0000,56706 zł567,06 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48321 zł1 932,84 zł
8 0000,46494 zł3 719,52 zł
12 0000,45603 zł5 472,36 zł
20 0000,44638 zł8 927,60 zł
28 0000,44085 zł12 343,80 zł
40 0000,43562 zł17 424,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,90000 zł
Unit Price with VAT:2,33700 zł