
RL2512FK-070R01L | |
|---|---|
DigiKey Part Number | 311-.010TTR-ND - Tape & Reel (TR) 311-.010TCT-ND - Cut Tape (CT) 311-.010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R01L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73V3AR010FTDF | TE Connectivity Passive Product | 1 527 | A109670CT-ND | 3,91000 zł | Direct |
| CSRN2512FK10L0 | Stackpole Electronics Inc | 16 387 | CSRN2512FK10L0CT-ND | 2,84000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,23500 zł | 12,35 zł |
| 25 | 1,03840 zł | 25,96 zł |
| 50 | 0,92420 zł | 46,21 zł |
| 100 | 0,83490 zł | 83,49 zł |
| 250 | 0,74372 zł | 185,93 zł |
| 500 | 0,69122 zł | 345,61 zł |
| 1 000 | 0,64943 zł | 649,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55636 zł | 2 225,44 zł |
| 8 000 | 0,53650 zł | 4 292,00 zł |
| 12 000 | 0,52681 zł | 6 321,72 zł |
| 20 000 | 0,51631 zł | 10 326,20 zł |
| 28 000 | 0,51029 zł | 14 288,12 zł |
| 40 000 | 0,50460 zł | 20 184,00 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

