
RL1206JR-070R09L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R09LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R09LCT-ND - Cut Tape (CT) 13-RL1206JR-070R09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R09L |
Description | RES 0.09 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,54600 zł | 5,46 zł |
| 25 | 0,43800 zł | 10,95 zł |
| 50 | 0,37840 zł | 18,92 zł |
| 100 | 0,33110 zł | 33,11 zł |
| 250 | 0,28308 zł | 70,77 zł |
| 500 | 0,25552 zł | 127,76 zł |
| 1 000 | 0,23358 zł | 233,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18730 zł | 936,50 zł |
| 10 000 | 0,17766 zł | 1 776,60 zł |
| 15 000 | 0,17296 zł | 2 594,40 zł |
| 25 000 | 0,16787 zł | 4 196,75 zł |
| 35 000 | 0,16495 zł | 5 773,25 zł |
| 50 000 | 0,16220 zł | 8 110,00 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

