143 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-070R143L

DigiKey Part Number
311-.143STR-ND - Tape & Reel (TR)
311-.143SCT-ND - Cut Tape (CT)
311-.143SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-070R143L
Description
RES 0.143 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
143 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-070R143L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 zł1,15 zł
100,61000 zł6,10 zł
250,49560 zł12,39 zł
500,42940 zł21,47 zł
1000,37740 zł37,74 zł
2500,32476 zł81,19 zł
5000,29444 zł147,22 zł
1 0000,27035 zł270,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21871 zł1 093,55 zł
10 0000,20810 zł2 081,00 zł
15 0000,20294 zł3 044,10 zł
25 0000,19733 zł4 933,25 zł
35 0000,19412 zł6 794,20 zł
50 0000,19109 zł9 554,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,15000 zł
Unit Price with VAT:1,41450 zł