
RE0805FRE0716KL | |
|---|---|
DigiKey Part Number | 13-RE0805FRE0716KLTR-ND - Tape & Reel (TR) 13-RE0805FRE0716KLCT-ND - Cut Tape (CT) 13-RE0805FRE0716KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE0716KL |
Description | RES SMD 16K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE0716KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,12800 zł | 1,28 zł |
| 25 | 0,09680 zł | 2,42 zł |
| 50 | 0,07860 zł | 3,93 zł |
| 100 | 0,06490 zł | 6,49 zł |
| 250 | 0,05108 zł | 12,77 zł |
| 500 | 0,04322 zł | 21,61 zł |
| 1 000 | 0,03705 zł | 37,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02577 zł | 128,85 zł |
| 10 000 | 0,02311 zł | 231,10 zł |
| 15 000 | 0,02182 zł | 327,30 zł |
| 25 000 | 0,02042 zł | 510,50 zł |
| 35 000 | 0,01962 zł | 686,70 zł |
| 50 000 | 0,01887 zł | 943,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

