Similar
Similar
Similar

RE0805DRE07120KL | |
|---|---|
DigiKey Part Number | RE0805DRE07120KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0805DRE07120KL |
Description | RES SMD 120K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805DRE07120KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805120KDHEAP | Vishay Dale | 0 | CRCW0805120KDHEAP-ND | 0,14043 zł | Similar |
| ERJ-PB6B1203V | Panasonic Industry | 16 156 | P20830CT-ND | 0,83000 zł | Similar |
| ERJ-PB6D1203V | Panasonic Industry | 4 709 | P21255CT-ND | 0,61000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06219 zł | 310,95 zł |
| Unit Price without VAT: | 0,06219 zł |
|---|---|
| Unit Price with VAT: | 0,07649 zł |



