
RE0603FRE072KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE072KLTR-ND - Tape & Reel (TR) 13-RE0603FRE072KLCT-ND - Cut Tape (CT) 13-RE0603FRE072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE072KL |
Description | RES SMD 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603FRE072KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08200 zł | 2,05 zł |
| 50 | 0,06680 zł | 3,34 zł |
| 100 | 0,05460 zł | 5,46 zł |
| 250 | 0,04252 zł | 10,63 zł |
| 500 | 0,03576 zł | 17,88 zł |
| 1 000 | 0,03049 zł | 30,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02086 zł | 104,30 zł |
| 10 000 | 0,01859 zł | 185,90 zł |
| 15 000 | 0,01748 zł | 262,20 zł |
| 25 000 | 0,01629 zł | 407,25 zł |
| 35 000 | 0,01561 zł | 546,35 zł |
| 50 000 | 0,01496 zł | 748,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

