
RC2512JK-7W75RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W75RLTR-ND - Tape & Reel (TR) 13-RC2512JK-7W75RLCT-ND - Cut Tape (CT) 13-RC2512JK-7W75RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W75RL |
Description | RES 75 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W75RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,73300 zł | 7,33 zł |
| 25 | 0,60040 zł | 15,01 zł |
| 50 | 0,52420 zł | 26,21 zł |
| 100 | 0,46430 zł | 46,43 zł |
| 250 | 0,40332 zł | 100,83 zł |
| 500 | 0,36820 zł | 184,10 zł |
| 1 000 | 0,34030 zł | 340,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28349 zł | 1 133,96 zł |
| 8 000 | 0,27026 zł | 2 162,08 zł |
| 12 000 | 0,26381 zł | 3 165,72 zł |
| 20 000 | 0,25681 zł | 5 136,20 zł |
| 28 000 | 0,25281 zł | 7 078,68 zł |
| 40 000 | 0,24902 zł | 9 960,80 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

