
RT1206BRC07250RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRC07250RLTR-ND - Tape & Reel (TR) 13-RT1206BRC07250RLCT-ND - Cut Tape (CT) 13-RT1206BRC07250RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRC07250RL |
Description | RES SMD 250 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRC07250RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,45800 zł | 14,58 zł |
| 25 | 1,35160 zł | 33,79 zł |
| 50 | 1,27760 zł | 63,88 zł |
| 100 | 1,20830 zł | 120,83 zł |
| 250 | 1,12520 zł | 281,30 zł |
| 500 | 1,06890 zł | 534,45 zł |
| 1 000 | 1,01824 zł | 1 018,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87685 zł | 4 384,25 zł |
| 10 000 | 0,84433 zł | 8 443,30 zł |
| 15 000 | 0,82717 zł | 12 407,55 zł |
| 25 000 | 0,80738 zł | 20 184,50 zł |
| 35 000 | 0,79538 zł | 27 838,30 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

